ADC1413S125HN/C1,5 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-HVQFN (7x7)
Product Overview
Digi-Key Part Number ADC1413S125HN/C1,5-ND
Copy   ADC1413S125HN/C1,5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADC1413S125HN/C1,5

Copy   ADC1413S125HN/C1,5
Description IC ADC 125MHZ SOT1152-1
Copy   IC ADC 125MHZ SOT1152-1
Detailed Description

14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-HVQFN (7x7)

Copy   14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-HVQFN (7x7)
Documents & Media
Datasheets ADC1413S Series
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 125M
Number of Inputs 1
Input Type Differential, Single Ended
Data Interface JESD204A
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Pipelined
Reference Type Internal
Voltage - Supply, Analog 2.85 V ~ 3.4 V
Voltage - Supply, Digital 1.65 V ~ 1.95 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 32-VQFN Exposed Pad
Supplier Device Package 32-HVQFN (7x7)
Base Part Number ADC1413S
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 260
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ADC1413S125HN/C1:5-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

00:31:35 1/16/2019