Add To Favorites
Product Overview
Digi-Key Part Number 800-2936-1-ND
Quantity Available 5,441
Can ship immediately
Manufacturer

Manufacturer Part Number

9ZX21901BKLFT

Description IC BUFFER PCIE Z 72VFQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose Intel QPI, PCI Express (PCIe)
Input Clock
Output HCSL
Number of Circuits 1
Ratio - Input:Output 2:19
Differential - Input:Output Yes/Yes
Frequency - Max 400MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 72-VFQFN Exposed Pad
Supplier Device Package 72-VFQFPN (10x10)
 
Additional Resources
Standard Package ? 1
Other Names 800-2936-1

02:14:13 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.44000 $6.44
10 5.79400 $57.94
25 5.27880 $131.97
100 4.76380 $476.38
250 4.37752 $1,094.38
500 3.99126 $1,995.63
1,000 3.47625 $3,476.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-2936-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $3.25000
  • Digi-Reel® ? : 800-2936-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,441 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 800-2634-ND
  • Minimum Quantity: 1
  • Quantity Available: 189 - Immediate
  • Unit Price: $6.25000
Send Feedback