Add To Favorites
9UMS9001AKLFT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.82000 $6.82
10 6.14100 $61.41
25 5.59560 $139.89
100 5.04960 $504.96
250 4.64016 $1,160.04
500 4.23072 $2,115.36
1,000 3.68483 $3,684.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-3656-1-ND
Copy   800-3656-1-ND
Quantity Available 3,430
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9UMS9001AKLFT

Copy   9UMS9001AKLFT
Description IC PC MAIN CLOCK CK540 56-VFQFPN
Copy   IC PC MAIN CLOCK CK540 56-VFQFPN
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ICS9UMS9001
PCN Design/Specification Gpld/Copper Bond Wire 21/Dec/2012
Online Catalog CPU, Processor
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose Ultra Mobile PC (UMPC)
Input Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:14
Differential - Input:Output No/Yes
Frequency - Max 200MHz
Voltage - Supply 1.71 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-VFQFPN (8x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 800-3656-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-3656-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $3.44500
  • Digi-Reel® ? : 800-3656-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,430 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 800-2595-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 239 - Immediate
  • Unit Price: $6.63000

18:01:11 10/16/2018