Add To Favorites
9FG430AGILFT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.73000 $4.73
10 4.22300 $42.23
25 3.80080 $95.02
100 3.46290 $346.29
250 3.12504 $781.26
500 2.80408 $1,402.04
1,000 2.36488 $2,364.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-2537-1-ND
Copy   800-2537-1-ND
Quantity Available 817
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9FG430AGILFT

Copy   9FG430AGILFT
Description IC FREQ GENERATOR 28TSSOP
Copy   IC FREQ GENERATOR 28TSSOP
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose Intel QPI, PCI Express (PCIe)
Input Clock, Crystal
Output HCSL, LVTTL
Number of Circuits 1
Ratio - Input:Output 1:5
Differential - Input:Output No/Yes
Frequency - Max 400MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number ICS9F430
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 800-2537-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-2537-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $2.18120
  • Digi-Reel® ? : 800-2537-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 817 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tray ? : 9FG430AGILF-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $3.36200

04:54:29 1/21/2019