Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 02-25-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 800-3168-ND
Quantity Available 204
Can ship immediately

Factory Stock ?: 2,898
Manufacturer

Manufacturer Part Number

9EX21501AKLF

Description IC BUFFER PCIE G2/QPI 64VFQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets 9EX21501A
PCN Obsolescence/ EOL Mult Device EOL 25/Aug/2017
PCN Assembly/Origin VFQFPN 21/Dec/2016
Online Catalog PCI Express (PCIe)
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tray ?
Part Status Last Time Buy
PLL Yes
Main Purpose PCI Express (PCIe)
Input Clock
Output HCSL
Number of Circuits 1
Ratio - Input:Output 2:15
Differential - Input:Output Yes/Yes
Frequency - Max 400MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VFQFPN (9x9)
 
Additional Resources
Standard Package ? 207
Other Names 800-3168

13:13:22 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.38000 $7.38
10 6.63800 $66.38
25 6.04760 $151.19
100 5.45750 $545.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Reel : 9EX21501AKLFT-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: $3.83500
Send Feedback