Add To Favorites
9DBV0631BKILF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.00000 $4.00
10 3.57500 $35.75
25 3.21760 $80.44
100 2.93150 $293.15
490 2.64551 $1,296.30
980 2.14500 $2,102.10
1,470 2.00200 $2,942.94
2,940 1.90190 $5,591.59
5,390 1.83040 $9,865.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-3162-ND
Copy   800-3162-ND
Quantity Available 463
Can ship immediately

Factory Stock ?: 2,450
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9DBV0631BKILF

Copy   9DBV0631BKILF
Description IC CLK BUFFER 1.8V ZDB 40VFQFPN
Copy   IC CLK BUFFER 1.8V ZDB 40VFQFPN
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 9DBV0631
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tray ?
Part Status Active
PLL Yes with Bypass
Input HCSL
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:6
Differential - Input:Output Yes/Yes
Frequency - Max 125MHz
Divider/Multiplier No/No
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VFQFPN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 490
Other Names 800-3162

16:15:51 12/18/2018