Add To Favorites
9DBU0941AKILF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.45000 $4.45
10 3.97500 $39.75
25 3.57760 $89.44
100 3.25950 $325.95
490 2.94151 $1,441.34
980 2.38500 $2,337.30
1,470 2.22600 $3,272.22
2,940 2.11470 $6,217.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-2811-ND
Copy   800-2811-ND
Quantity Available 328
Can ship immediately

Factory Stock ?: 4,900
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9DBU0941AKILF

Copy   9DBU0941AKILF
Description IC BUFFER 9OUTPUT 1.5V 48MLF
Copy   IC BUFFER 9OUTPUT 1.5V 48MLF
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 9DBU0941
PCN Assembly/Origin VFQFPN 21/Dec/2016
Online Catalog PCI Express (PCIe)
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tray ?
Part Status Active
PLL No
Main Purpose PCI Express (PCIe)
Input HCSL
Output LP-HCSL
Number of Circuits 1
Ratio - Input:Output 1:9
Differential - Input:Output Yes/Yes
Frequency - Max 167MHz
Voltage - Supply 1.425 V ~ 1.575 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VFQFPN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 490
Other Names 800-2811

10:29:30 12/19/2018