Add To Favorites
9DBU0731AKLF
Product Overview
Digi-Key Part Number 800-2802-ND
Copy   800-2802-ND
Quantity Available 0

Factory Stock ?: 9,800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9DBU0731AKLF

Copy   9DBU0731AKLF
Description IC BUFFER 7OUTPUT 1.5V 40MLF
Copy   IC BUFFER 7OUTPUT 1.5V 40MLF
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 9DBU0731
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tray ?
Part Status Active
PLL No
Main Purpose PCI Express (PCIe)
Input HCSL
Output LP-HCSL
Number of Circuits 1
Ratio - Input:Output 1:7
Differential - Input:Output Yes/Yes
Frequency - Max 167MHz
Voltage - Supply 1.425 V ~ 1.575 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VFQFPN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 490
Other Names 800-2802
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
490 2.49751 $1,223.78

Submit a request for quotation on quantities greater than those displayed.

13:50:02 9/22/2018