Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 800-2798-ND
Quantity Available 0

Factory Stock ?: 7,350

Manufacturer Part Number


Description IC BUFFER 6OUTPUT 1.5V 40MLF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 9DBU0631
Product Attributes Select All
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tray ?
Part Status Active
Main Purpose PCI Express (PCIe)
Input HCSL
Output LP-HCSL
Number of Circuits 1
Ratio - Input:Output 1:6
Differential - Input:Output Yes/Yes
Frequency - Max 167MHz
Voltage - Supply 1.425 V ~ 1.575 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VFQFPN (5x5)
Additional Resources
Standard Package ? 490
Other Names 800-2798

13:48:39 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
490 2.49751 $1,223.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback