Add To Favorites
9DBU0631AKILF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.12000 $4.12
10 3.67500 $36.75
25 3.30760 $82.69
100 3.01350 $301.35
490 2.71951 $1,332.56
980 2.20500 $2,160.90
1,470 2.05800 $3,025.26
2,940 1.95510 $5,747.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-2797-ND
Copy   800-2797-ND
Quantity Available 248
Can ship immediately

Factory Stock ?: 7,350
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9DBU0631AKILF

Copy   9DBU0631AKILF
Description IC BUFFER 6OUTPUT 1.5V 40MLF
Copy   IC BUFFER 6OUTPUT 1.5V 40MLF
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 9DBU0631
Online Catalog PCI Express (PCIe)
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tray ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input HCSL
Output LP-HCSL
Number of Circuits 1
Ratio - Input:Output 1:6
Differential - Input:Output Yes/Yes
Frequency - Max 167MHz
Voltage - Supply 1.425 V ~ 1.575 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VFQFPN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 490
Other Names 800-2797

05:11:08 12/14/2018