Add To Favorites
9DBL411BGILFT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.69000 $3.69
10 3.29600 $32.96
25 2.96640 $74.16
100 2.70270 $270.27
250 2.43904 $609.76
500 2.18854 $1,094.27
1,000 1.84576 $1,845.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-3646-1-ND
Copy   800-3646-1-ND
Quantity Available 1,917
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9DBL411BGILFT

Copy   9DBL411BGILFT
Description IC CLK FANOUT/BUFF DIFF 20TSSOP
Copy   IC CLK FANOUT/BUFF DIFF 20TSSOP
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL No
Main Purpose Intel QPI, PCI Express (PCIe)
Input HCSL
Output LP-HCSL
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output Yes/Yes
Frequency - Max 150MHz
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 9DBL411BGILF - IDT, Integrated Device Technology Inc | 800-3370-5-ND DigiKey Electronics
  • 9DBL411BGILF
  • IDT, Integrated Device Technology Inc
  • IC CLK FANOUT/BUFF DIFF 20TSSOP
  • Unit Price $3.58000
  • 800-3370-5-ND
  • LTC2852IMS#PBF - Linear Technology/Analog Devices | LTC2852IMS#PBF-ND DigiKey Electronics
  • LTC2852IMS#PBF
  • Linear Technology/Analog Devices
  • IC TXRX RS485/RS422 10MSOP
  • Unit Price $3.79000
  • LTC2852IMS#PBF-ND
Additional Resources
Standard Package ? 1
Other Names 800-3646-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 800-3370-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 305 - Immediate
  • Unit Price: $3.58000
  • Tape & Reel (TR) ? : 800-3646-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.70240
  • Digi-Reel® ? : 800-3646-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,917 - Immediate
  • Unit Price: Digi-Reel®

05:34:25 1/18/2019