Add To Favorites
9DBL411AKLFT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.70400 $27.04
25 2.43320 $60.83
100 2.21710 $221.71
250 2.00076 $500.19
500 1.79530 $897.65
1,000 1.51410 $1,514.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-1824-1-ND
Copy   800-1824-1-ND
Quantity Available 3,480
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9DBL411AKLFT

Copy   9DBL411AKLFT
Description IC FANOUT BUFFER 4OUTPUT 20-QFN
Copy   IC FANOUT BUFFER 4OUTPUT 20-QFN
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ICS9DBL411A
Product Training Modules PCI-Express
PCN Design/Specification Copper Wire 30/Jul/2013
PCN Packaging Non-Dry Pack Package 01/Apr/2013
Online Catalog CPU, Processor
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL No
Main Purpose CPU, PCI Express (PCIe)
Input HCSL
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output Yes/Yes
Frequency - Max 400MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VFQFPN (4x4)
Base Part Number ICS9DBL411
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 800-1824-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1824-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: $1.39650
  • Digi-Reel® ? : 800-1824-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,480 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 800-3369-5-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 300 - Immediate
    2,475 - Factory Stock ?
  • Unit Price: $2.94000

12:13:30 10/23/2018