Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: TBD. Minimums may apply.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 9DB801BGLF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

9DB801BGLF

Description IC BUFFER 8OUTPUT DIFF 48-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tube ?
Part Status Active
PLL No
Main Purpose PCI Express (PCIe)
Input HCSL
Output HCSL, LVDS
Number of Circuits 1
Ratio - Input:Output 1:8
Differential - Input:Output Yes/Yes
Frequency - Max 400MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
Base Part Number ICS9DB801
 
Additional Resources
Standard Package ? 39
Other Names ICS9DB801BGLF
ICS9DB801BGLF-ND

01:50:06 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,028 2.40730 $4,882.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 9DB801BGLFT-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.40730
Send Feedback