Add To Favorites
Product Overview
Digi-Key Part Number 800-2543-1-ND
Quantity Available 3,724
Can ship immediately
Manufacturer

Manufacturer Part Number

9DB433AGILFT

Description IC CLK FANOUT/BUFF ZD 28TSSOP
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input Clock
Output HCSL
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output Yes/Yes
Frequency - Max 166MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number ICS9DB433
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0484050003 - Molex, LLC | WM10419-ND DigiKey Electronics
  • 0484050003
  • Molex, LLC
  • USB 3.0 RA REC TH TYPE A
  • Unit Price $1.18000
  • WM10419-ND
  • 5600200420 - Molex, LLC | WM10864CT-ND DigiKey Electronics
  • 5600200420
  • Molex, LLC
  • CONN HEADER 4POS 2MM VERT SMD
  • Unit Price $1.58000
  • WM10864CT-ND
  • NANOSMDC075F-2 - Littelfuse Inc. | NANOSMDC075F-2CT-ND DigiKey Electronics
  • NANOSMDC075F-2
  • Littelfuse Inc.
  • PTC RESET FUSE 6V 750MA 1206
  • Unit Price $0.48000
  • NANOSMDC075F-2CT-ND
  • PCA9515BDGKR - Texas Instruments | 296-30393-1-ND DigiKey Electronics
  • PCA9515BDGKR
  • Texas Instruments
  • IC REDRIVER I2C 1CH 8VSSOP
  • Unit Price $1.73000
  • 296-30393-1-ND
  • 692122030100 - Wurth Electronics Inc. | 732-3150-1-ND DigiKey Electronics
  • 692122030100
  • Wurth Electronics Inc.
  • CONN RCPT USB TYPE A 3.0 R/A
  • Unit Price $3.17000
  • 732-3150-1-ND
Additional Resources
Standard Package ? 1
Other Names 800-2543-1

20:58:39 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.64000 $4.64
10 4.14600 $41.46
25 3.73120 $93.28
100 3.39950 $339.95
250 3.06784 $766.96
500 2.75278 $1,376.39
1,000 2.32162 $2,321.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-2543-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.14130
  • Digi-Reel® ? : 800-2543-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,724 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 800-2926-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,194 - Immediate
  • Unit Price: $4.51000
Send Feedback