Add To Favorites
9DB401CGLFT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.75000 $3.75
10 3.34800 $33.48
25 3.01280 $75.32
100 2.74500 $274.50
250 2.47716 $619.29
500 2.22274 $1,111.37
1,000 1.87460 $1,874.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-2939-1-ND
Copy   800-2939-1-ND
Quantity Available 4,380
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9DB401CGLFT

Copy   9DB401CGLFT
Description IC BUFFER 4OUTPUT DIFF 28TSSOP
Copy   IC BUFFER 4OUTPUT DIFF 28TSSOP
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input HCSL
Output HCSL, LVDS
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output Yes/Yes
Frequency - Max 400MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 9DB401CGLF - IDT, Integrated Device Technology Inc | 800-1976-5-ND DigiKey Electronics
  • 9DB401CGLF
  • IDT, Integrated Device Technology Inc
  • IC BUFFER 4OUTPUT DIFF 28-TSSOP
  • Unit Price $3.64000
  • 800-1976-5-ND
Additional Resources
Standard Package ? 1
Other Names 800-2939-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-2939-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: $1.72900
  • Digi-Reel® ? : 800-2939-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,380 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 800-1976-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 581 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: $3.64000

11:47:12 12/17/2018