Add To Favorites
95V857AKLFT
Product Overview
Digi-Key Part Number 800-1927-1-ND
Copy   800-1927-1-ND
Quantity Available 655
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

95V857AKLFT

Copy   95V857AKLFT
Description IC CLK BUF DDR 233MHZ 1CIRC
Copy   IC CLK BUF DDR 233MHZ 1CIRC
Documents & Media
Datasheets ICS95V857
PCN Obsolescence/ EOL Mult Devices EOL 28/Nov/2017
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
PCN Assembly/Origin VFQFPN 21/Dec/2016
PCN Packaging Carrier Tape Update 09/Apr/2014
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
PLL Yes
Main Purpose Memory, DDR
Input Clock
Output SSTL-2
Number of Circuits 1
Ratio - Input:Output 1:10
Differential - Input:Output Yes/Yes
Frequency - Max 233MHz
Voltage - Supply 2.3 V ~ 2.7 V
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VFQFPN (6x6)
Base Part Number ICS95V857
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 800-1927-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.46000 $3.46
10 3.09000 $30.90
25 2.78120 $69.53
100 2.53380 $253.38
250 2.28660 $571.65
500 2.05176 $1,025.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1927-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.53600
  • Tray ? : 800-1974-ND
  • Minimum Quantity: 490  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.22000

11:07:13 9/21/2018