Add To Favorites
9112AG-27LFT Clock Fanout Buffer (Distribution) IC 1:4 140MHz 8-TSSOP (0.173", 4.40mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.07000 $3.07
10 2.76900 $27.69
25 2.47200 $61.80
100 2.22480 $222.48
250 1.97760 $494.40
500 1.73040 $865.20
1,000 1.43376 $1,433.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-3642-1-ND
Copy   800-3642-1-ND
Quantity Available 1,913
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9112AG-27LFT

Copy   9112AG-27LFT
Description IC CLK BUFFER 1:4 140MHZ 8TSSOP
Copy   IC CLK BUFFER 1:4 140MHZ 8TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:4 140MHz 8-TSSOP (0.173", 4.40mm Width)

Copy   Clock Fanout Buffer (Distribution) IC 1:4 140MHz 8-TSSOP (0.173", 4.40mm Width)
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Input Clock
Output Clock
Frequency - Max 140MHz
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 800-3642-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-3642-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.29600
  • Digi-Reel® ? : 800-3642-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,913 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 9112AG-27LF-ND
  • Minimum Quantity: 288  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.92000

05:08:09 11/15/2018