USD
Favorite

8V79S680NLGI Clock Fanout Buffer (Distribution), Divider IC 2:16 3GHz 64-VFQFN Exposed Pad
Price & Procurement
142 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.43000 $14.43
10 13.25900 $132.59
25 12.70960 $317.74
207 11.19812 $2,318.01
414 10.64850 $4,408.48
621 9.96150 $6,186.09
1,035 9.13710 $9,456.90

Submit a request for quotation on quantities greater than those displayed.

8V79S680NLGI

Datasheet
Digi-Key Part Number 800-3864-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 8V79S680NLGI
Copy  
Description JESD204B COMPLIANT FANOUT BUFFER
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Clock Fanout Buffer (Distribution), Divider IC 2:16 3GHz 64-VFQFN Exposed Pad

Copy  
Documents & Media
Datasheets 8V79S680
PCN Assembly/Origin Mult Dev Site/Marking/Material Chg 24/Jun/2019
Online Catalog Differential Output
Product Attributes
Type Description Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging Tray 
Part Status Active
Type Fanout Buffer (Distribution), Divider
Number of Circuits 4
Ratio - Input:Output 2:16
Differential - Input:Output Yes/Yes
Input Clock
Output LVDS, LVPECL
Frequency - Max 3GHz
Voltage - Supply 3.135V ~ 3.465V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

PI6CV304LEX

IC CLK BUFFER 1:4 160MHZ 8TSSOP

Diodes Incorporated

$0.99000 Details
Additional Resources
Standard Package 207
Other Names 800-3864