Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Photo Not Available

Product Overview
Digi-Key Part Number 800-3205-1-ND
Quantity Available 2,980
Can ship immediately
Manufacturer

Manufacturer Part Number

8T49N2083NLGI#

Description IC CLOCK SYNTHESIZER VFQFPN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
PCN Design/Specification Wafer Size Chg 18/Dec/2019
Product Mark/Die Revision 3/Oct/2016
PCN Assembly/Origin VFQFPN 21/Dec/2016
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series *
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Mounting Type -
Package / Case -
Supplier Device Package -
 
Additional Resources
Standard Package ? 1
Other Names 800-3205-1

14:35:00 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.44000 $20.44
10 18.90300 $189.03
25 17.37000 $434.25
100 16.14380 $1,614.38
250 14.81552 $3,703.88
500 14.10028 $7,050.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-3205-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $12.69760
Send Feedback