Add To Favorites
8SLVP1212ANLGI/W Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 2GHz 40-VFQFN Exposed Pad
Product Overview
Digi-Key Part Number 800-3203-1-ND
Copy   800-3203-1-ND
Quantity Available 2,487
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8SLVP1212ANLGI/W

Copy   8SLVP1212ANLGI/W
Description IC CLK BUFFER LVPECL 40VFQFPN
Copy   IC CLK BUFFER LVPECL 40VFQFPN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 2GHz 40-VFQFN Exposed Pad

Copy   Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 2GHz 40-VFQFN Exposed Pad
Documents & Media
Datasheets 8SLVP1212ANLGI
PCN Assembly/Origin VFQFPN 21/Dec/2016
Online Catalog Differential Output
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:12
Differential - Input:Output Yes/Yes
Input CML, LVCMOS, LVDS, LVPECL
Output LVPECL
Frequency - Max 2GHz
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VFQFPN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 800-3203-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.22000 $18.22
10 16.56200 $165.62
25 15.32040 $383.01
100 14.07800 $1,407.80
250 12.83588 $3,208.97
500 12.00774 $6,003.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-3203-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $9.96960
  • Digi-Reel® ? : 800-3203-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,487 - Immediate
  • Unit Price: Digi-Reel®

22:01:04 9/20/2018