8N4QV01KG-0151CDI VCXO IC 150MHz, 156.25MHz, 212.5MHz, 150MHz 10-CLCC (7x5)
Product Overview
Digi-Key Part Number 8N4QV01KG-0151CDI-ND
Copy   8N4QV01KG-0151CDI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8N4QV01KG-0151CDI

Copy   8N4QV01KG-0151CDI
Description IC OSC VCXO QD FREQ 10CLCC
Copy   IC OSC VCXO QD FREQ 10CLCC
Detailed Description

VCXO IC 150MHz, 156.25MHz, 212.5MHz, 150MHz 10-CLCC (7x5)

Copy   VCXO IC 150MHz, 156.25MHz, 212.5MHz, 150MHz 10-CLCC (7x5)
Documents & Media
Datasheets IDT8N4QV01 Rev G
FemtoClock® NG Ordering Guide
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series FemtoClock® NG
Packaging ? Tray ?
Part Status Active
Type VCXO
Count -
Frequency 150MHz, 156.25MHz, 212.5MHz, 150MHz
Voltage - Supply 3.135V ~ 3.465V
Current - Supply 160mA
Operating Temperature -40°C ~ 85°C
Package / Case 10-CLCC
Supplier Device Package 10-CLCC (7x5)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 364
Other Names IDT8N4QV01KG-0151CDI
IDT8N4QV01KG-0151CDI-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 8N4QV01KG-0151CDI8-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

11:34:13 4/22/2019