Add To Favorites
8L3010ANLGI Clock Fanout Buffer (Distribution), Multiplexer IC 3:10 200MHz 32-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.34000 $4.34
10 3.87500 $38.75
25 3.48760 $87.19
100 3.17750 $317.75
490 2.86751 $1,405.08
980 2.32500 $2,278.50
1,470 2.17000 $3,189.90
2,940 2.06150 $6,060.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-3156-ND
Copy   800-3156-ND
Quantity Available 380
Can ship immediately

Factory Stock ?: 4,410
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8L3010ANLGI

Copy   8L3010ANLGI
Description IC FANOUT BUFFER 1-10 32VFQFPN
Copy   IC FANOUT BUFFER 1-10 32VFQFPN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Clock Fanout Buffer (Distribution), Multiplexer IC 3:10 200MHz 32-VFQFN Exposed Pad

Copy   Clock Fanout Buffer (Distribution), Multiplexer IC 3:10 200MHz 32-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tray ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 3:10
Differential - Input:Output Yes/No
Input HCSL, LVDS, LVPECL, Crystal
Output LVCMOS, LVTTL
Frequency - Max 200MHz
Voltage - Supply 1.35 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VFQFPN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 490
Other Names 800-3156

04:37:21 12/16/2018