USD
Favorite

89HT0816PYDBCGI Signal Retimer Interface 196-CABGA (15x15)
Price & Procurement
121 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.86000 $30.86
10 28.46200 $284.62
25 27.18320 $679.58
100 24.30480 $2,430.48
250 23.18552 $5,796.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 89HT0816PYDBCGI8-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $20.78700
  • Tray  : 800-3641-ND
  • Minimum Quantity: 126  Non-Stock 
  • Quantity Available: 504 - Factory Stock 
  • Unit Price: $22.63278
  • Tape & Reel (TR)  : 89HT0816PYDBCG8-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

89HT0816PYDBCGI

Digi-Key Part Number 800-3957-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 89HT0816PYDBCGI
Copy  
Description IC INTFACE SPECIALIZED 196CABGA
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Signal Retimer Interface 196-CABGA (15x15)

Copy  
Documents & Media
PCN Obsolescence/ EOL Mult Dev EOL 1/Mar/2019
Online Catalog IDT, Integrated Device Technology Inc
Product Attributes
Type Description Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging Tray 
Part Status Active
Applications Signal Retimer
Interface I²C
Voltage - Supply -
Package / Case 196-BGA
Supplier Device Package 196-CABGA (15x15)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 126
Other Names 800-3957
89HT0816PYDBCGI-ND