Add To Favorites
89HPES4T4ZBBCGI8 Switch Interfacing Interface 144-CABGA (13x13)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 19.01900 $19,019.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 89HPES4T4ZBBCGI8-ND
Copy   89HPES4T4ZBBCGI8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

89HPES4T4ZBBCGI8

Copy   89HPES4T4ZBBCGI8
Description IC PCIE SW 4LANE 4PORT 144FCBGA
Copy   IC PCIE SW 4LANE 4PORT 144FCBGA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Switch Interfacing Interface 144-CABGA (13x13)

Copy   Switch Interfacing Interface 144-CABGA (13x13)
Documents & Media
Datasheets IDT89HPES4T4 User Manual
PCN Assembly/Origin Additional Assembly Sources 22/Oct/2013
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series PRECISE™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications Switch Interfacing
Interface PCI Express
Voltage - Supply 3.3V
Package / Case 144-LBGA
Supplier Device Package 144-CABGA (13x13)
Mounting Type Surface Mount
Base Part Number IDT89HPES4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 1,000
Other Names IDT89HPES4T4ZBBCGI8
IDT89HPES4T4ZBBCGI8-ND
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 89HPES4T4ZBBCGI-ND
  • Minimum Quantity: 160  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $23.11538

19:16:18 1/18/2019