Add To Favorites
89HPES24T6G2ZCALGI Switch Interfacing Interface 324-FCBGA (19x19)
Product Overview
Digi-Key Part Number 800-3686-ND
Copy   800-3686-ND
Quantity Available 348
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

89HPES24T6G2ZCALGI

Copy   89HPES24T6G2ZCALGI
Description IC PCIE SW 24LANE 6PORT 324FCBGA
Copy   IC PCIE SW 24LANE 6PORT 324FCBGA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Switch Interfacing Interface 324-FCBGA (19x19)

Copy   Switch Interfacing Interface 324-FCBGA (19x19)
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series PRECISE™
Packaging ? Tray ?
Part Status Active
Applications Switch Interfacing
Interface PCI Express
Voltage - Supply 3.3V
Package / Case 324-BBGA, FCBGA
Supplier Device Package 324-FCBGA (19x19)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 84
Other Names 800-3686
89HPES24T6G2ZCALGI-ND
IDT89HPES24T6G2ZCALGI
IDT89HPES24T6G2ZCALGI-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.58000 $112.58
10 105.54000 $1,055.40
84 100.61476 $8,451.64

Submit a request for quotation on quantities greater than those displayed.

20:35:02 9/19/2018