Add To Favorites
Product Overview
Digi-Key Part Number 800-2348-ND
Quantity Available 84
Can ship immediately
Manufacturer

Manufacturer Part Number

89HPES24T3G2ZCALG

Description IC PCI SW 24LANE 3PORT 324-FCBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Switch Interfacing Interface 324-FCBGA (19x19)

Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series PRECISE™
Packaging ? Tray ?
Part Status Active
Applications Switch Interfacing
Interface PCI Express
Voltage - Supply 3.3V
Package / Case 324-BBGA, FCBGA
Supplier Device Package 324-FCBGA (19x19)
Mounting Type Surface Mount
Base Part Number IDT89HPES24
 
You May Also Be Interested In
Additional Resources
Standard Package ? 84
Other Names 800-2348
IDT89HPES24T3G2ZCALG
IDT89HPES24T3G2ZCALG-ND

08:27:25 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.54000 $89.54
10 83.94000 $839.40
25 80.02280 $2,000.57
100 75.54600 $7,554.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 89HPES24T3G2ZCALG8-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $69.95000
Send Feedback