Add To Favorites
89HPES12T3G2ZBBCGI Switch Interfacing Interface 324-CABGA (19x19)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.38000 $89.38
10 83.79000 $837.90
84 79.87976 $6,709.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-3685-ND
Copy   800-3685-ND
Quantity Available 426
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

89HPES12T3G2ZBBCGI

Copy   89HPES12T3G2ZBBCGI
Description IC PCIE GEN2 SW 12LANE 324BGA
Copy   IC PCIE GEN2 SW 12LANE 324BGA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Switch Interfacing Interface 324-CABGA (19x19)

Copy   Switch Interfacing Interface 324-CABGA (19x19)
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series PRECISE™
Packaging ? Tray ?
Part Status Active
Applications Switch Interfacing
Interface PCI Express
Voltage - Supply 3.3V
Package / Case 324-BGA
Supplier Device Package 324-CABGA (19x19)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MSP430F1222IPW - Texas Instruments | 296-13781-5-ND DigiKey Electronics
  • MSP430F1222IPW
  • Texas Instruments
  • IC MCU 16BIT 4KB FLASH 28TSSOP
  • Unit Price $4.50000
  • 296-13781-5-ND
  • MFU0805FF01000P100 - Vishay Beyschlag | MFU08051.00CT-ND DigiKey Electronics
  • MFU0805FF01000P100
  • Vishay Beyschlag
  • FUSE BOARD MOUNT 1A 32VDC 0805
  • Unit Price $0.49000
  • MFU08051.00CT-ND
  • LMH0302SQE/NOPB - Texas Instruments | LMH0302SQE/NOPBCT-ND DigiKey Electronics
  • LMH0302SQE/NOPB
  • Texas Instruments
  • IC CABLE DVR SDI HD/SD 16WQFN
  • Unit Price $10.30000
  • LMH0302SQE/NOPBCT-ND
  • 0874270602 - Molex, LLC | WM3580-ND DigiKey Electronics
  • 0874270602
  • Molex, LLC
  • 4.20MM WTB R/A HEADER 6CKT
  • Unit Price $1.48000
  • WM3580-ND
  • LMZ20501SILR - Texas Instruments | 296-40328-1-ND DigiKey Electronics
  • LMZ20501SILR
  • Texas Instruments
  • DC DC CONVERTER 0.8-3.6V 4W
  • Unit Price $4.08000
  • 296-40328-1-ND
Additional Resources
Standard Package ? 84
Other Names 800-3685
89HPES12T3G2ZBBCGI-ND
IDT89HPES12T3G2ZBBCGI
IDT89HPES12T3G2ZBBCGI-ND

14:27:53 12/16/2018