Add To Favorites
89HP0504PZBNRGI Switch Interfacing Interface 36-VFQFPN (4x7.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
364 7.27599 $2,648.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 89HP0504PZBNRGI-ND
Copy   89HP0504PZBNRGI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

89HP0504PZBNRGI

Copy   89HP0504PZBNRGI
Description IC PCIE SIGNAL REPEATER 36QFN
Copy   IC PCIE SIGNAL REPEATER 36QFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Switch Interfacing Interface 36-VFQFPN (4x7.5)

Copy   Switch Interfacing Interface 36-VFQFPN (4x7.5)
Documents & Media
Datasheets Signal Integrity Products Overview
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tray ?
Part Status Active
Applications Switch Interfacing
Interface PCI Express
Voltage - Supply -
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-VFQFPN (4x7.5)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 364
Other Names IDT89HP0504PZBNRGI
IDT89HP0504PZBNRGI-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 89HP0504PZBNRGI8-ND
  • Minimum Quantity: 4,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.56400

02:33:50 1/18/2019