USD
Favorite

874005AGLF PCI Express (PCIe) Fanout Buffer (Distribution), Jitter Attenuator IC 160MHz 1 Output 24-TSSOP
Price & Procurement
27 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.46000 $42.46
10 39.61200 $396.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 874005AGLFT-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $7.59040

874005AGLF

Datasheet
Digi-Key Part Number 800-1216-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 874005AGLF
Copy  
Description IC JITTER ATTENUATOR 24-TSSOP
Copy  
Detailed Description

PCI Express (PCIe) Fanout Buffer (Distribution), Jitter Attenuator IC 160MHz 1 Output 24-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series FemtoClock®
Packaging Tube 
Part Status Last Time Buy
PLL Yes
Main Purpose PCI Express (PCIe)
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output LVDS
Number of Circuits 1
Ratio - Input:Output 1:5
Differential - Input:Output Yes/Yes
Frequency - Max 160MHz
Voltage - Supply 3.135V ~ 3.465V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number ICS874005
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 62
Other Names 800-1216
800-1216-5
800-1216-ND
ICS874005AGLF