Add To Favorites
Product Overview
Digi-Key Part Number 800-2755-1-ND
Quantity Available 2,759
Can ship immediately
Manufacturer

Manufacturer Part Number

874001AGI-02LFT

Description IC PCI EXPRSS/JITT ATTEN 20TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series FemtoClock®
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Main Purpose PCI Express (PCIe)
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output LVDS
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output Yes/Yes
Frequency - Max 640MHz
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number ICS874001-02
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 800-2755-1

04:23:37 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.74000 $18.74
10 17.03600 $170.36
25 15.75840 $393.96
100 14.48080 $1,448.08
250 13.20304 $3,300.76
500 12.35124 $6,175.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 800-2076-ND
  • Minimum Quantity: 1
  • Quantity Available: 821 - Immediate
  • Unit Price: $18.19000
  • Tape & Reel (TR) ? : 800-2755-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $10.58560
  • Digi-Reel® ? : 800-2755-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,759 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback