Add To Favorites
Product Overview
Digi-Key Part Number 800-1210-5-ND
Quantity Available 105
Can ship immediately

Factory Stock ?: 2,072
Manufacturer

Manufacturer Part Number

8737AG-11LF

Description IC CLK BUFFER 2:2 650MHZ 20TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 2:2 650MHz 20-TSSOP (0.173", 4.40mm Width)

Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution), Divider, Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:2
Differential - Input:Output Yes/Yes
Input CML, HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output LVPECL
Frequency - Max 650MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number ICS8737-11
 
Additional Resources
Standard Package ? 74
Other Names 800-1210
800-1210-5
800-1210-ND
ICS8737AG-11LF

06:41:07 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.43000 $11.43
10 10.28300 $102.83
25 9.36840 $234.21
100 8.45450 $845.45
250 7.76900 $1,942.25
500 7.08350 $3,541.75
1,000 6.16950 $6,169.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 8737AG-11LFT-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.94100
Send Feedback