Add To Favorites
8735BMI-21LF
Product Overview
Digi-Key Part Number 8735BMI-21LF-ND
Copy   8735BMI-21LF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8735BMI-21LF

Copy   8735BMI-21LF
Description IC CLK GEN ZD DIFF-LVPECL 20SOIC
Copy   IC CLK GEN ZD DIFF-LVPECL 20SOIC
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tube ?
Part Status Active
PLL Yes with Bypass
Input HCSL, LVDS, LVHSTL, LVPECL
Output LVPECL
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output Yes/Yes
Frequency - Max 700MHz
Divider/Multiplier Yes/No
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 37
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
37 22.45703 $830.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 8735BMI-21LFT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $17.17300

16:04:48 9/25/2018