Add To Favorites
87321AMILF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
97 7.01103 $680.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 87321AMILF-ND
Copy   87321AMILF-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

87321AMILF

Copy   87321AMILF
Description IC CLK GEN /1 /2 DIFF 8SOIC
Copy   IC CLK GEN /1 /2 DIFF 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 87321I
PCN Design/Specification Assembly Lot Number Scheme 12/Oct/2013
PCN Assembly/Origin Alt. Assembly Site 15/Feb/2016
Alternate Assembly Facility 14/Apr/2016
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tube ?
Part Status Active
Type Clock Generator
PLL No
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output LVPECL
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output Yes/Yes
Frequency - Max 700MHz
Divider/Multiplier Yes/No
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ICS87321
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 97
Other Names ICS87321AMILF
ICS87321AMILF-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 87321AMILFT-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.44600

07:04:33 12/18/2018