Add To Favorites
8714008DKILF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.46000 $20.46
10 18.92600 $189.26
25 17.39120 $434.78
100 16.16340 $1,616.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-3252-ND
Copy   800-3252-ND
Quantity Available 145
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8714008DKILF

Copy   8714008DKILF
Description IC FEMTOCLOCK HCSL/MLVDS 56VFQFN
Copy   IC FEMTOCLOCK HCSL/MLVDS 56VFQFN
Documents & Media
Datasheets ICS8714008DKILF(T)
PCN Obsolescence/ EOL EOL 04/Nov/2016
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series FemtoClock®
Packaging ? Tray ?
Part Status Obsolete
PLL Yes
Main Purpose Ethernet, PCI Express (PCIe)
Input HCSL, LVDS, LVHSTL, LVPECL, M-LVDS
Output HCSL
Number of Circuits 1
Ratio - Input:Output 2:9
Differential - Input:Output Yes/Yes
Frequency - Max 165MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-QFN (8x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 260
Other Names 800-3252
8714008DKILF-ND
ICS8714008DKILF
ICS8714008DKILF-ND

12:29:34 11/20/2018