Product Overview
Digi-Key Part Number 800-3251-ND
Copy   800-3251-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

870S208BKLF

Copy   870S208BKLF
Description IC CLK BUF 2:4 250MHZ 32VFQFPN
Copy   IC CLK BUF 2:4 250MHZ 32VFQFPN
Detailed Description

Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 2:4 250MHz 32-VFQFN Exposed Pad

Copy   Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 2:4 250MHz 32-VFQFN Exposed Pad
Documents & Media
Datasheets 870S208BKLF(T)
PCN Obsolescence/ EOL EOL 04/Nov/2016
PCN Assembly/Origin TSSOP/VFQFPN Assembly Site/Part Marking Chg 13/Nov/2015
Assembly Site Add 4/Feb/2016
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tray ?
Part Status Obsolete
Type Fanout Buffer (Distribution), Divider, Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:4
Differential - Input:Output Yes/No
Input HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output LVCMOS, LVTTL
Frequency - Max 250MHz
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VFQFPN (5x5)
Base Part Number ICS870S208
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 490
Other Names 800-3251
870S208BKLF-ND
ICS870S208BKLF
ICS870S208BKLF-ND

01:06:22 10/16/2018