Add To Favorites
8543BGLFT Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 800MHz 20-TSSOP (0.173", 4.40mm Width)
Product Overview
Digi-Key Part Number 800-2711-1-ND
Copy   800-2711-1-ND
Quantity Available 3,228
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8543BGLFT

Copy   8543BGLFT
Description IC CLK BUFFER 2:4 800MHZ 20TSSOP
Copy   IC CLK BUFFER 2:4 800MHZ 20TSSOP
Detailed Description

Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 800MHz 20-TSSOP (0.173", 4.40mm Width)

Copy   Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 800MHz 20-TSSOP (0.173", 4.40mm Width)
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:4
Differential - Input:Output Yes/Yes
Input CML, HCSL, LVDS, LVHSTL, LVPECL, SSTL
Output LVDS
Frequency - Max 800MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number ICS8543
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 800-2711-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.50000 $20.50
10 18.96000 $189.60
25 17.42240 $435.56
100 16.19260 $1,619.26
250 14.86032 $3,715.08
500 14.14294 $7,071.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 800-1186-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 216 - Immediate
  • Unit Price: $21.89000
  • Tape & Reel (TR) ? : 800-2711-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $12.73600

18:12:19 9/19/2018