Add To Favorites
85102AGILF Clock Fanout Buffer (Distribution), Multiplexer IC 1:2 500MHz 16-TSSOP (0.173", 4.40mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.07000 $13.07
10 11.88000 $118.80
96 10.98896 $1,054.94
192 10.09802 $1,938.82
288 9.20701 $2,651.62
576 8.61300 $4,961.09
1,056 7.90020 $8,342.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-1150-5-ND
Copy   800-1150-5-ND
Quantity Available 896
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

85102AGILF

Copy   85102AGILF
Description IC CLK BUFFER 1:2 500MHZ 16TSSOP
Copy   IC CLK BUFFER 1:2 500MHZ 16TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Clock Fanout Buffer (Distribution), Multiplexer IC 1:2 500MHz 16-TSSOP (0.173", 4.40mm Width)

Copy   Clock Fanout Buffer (Distribution), Multiplexer IC 1:2 500MHz 16-TSSOP (0.173", 4.40mm Width)
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tube ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output Yes/Yes
Input HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL
Output HCSL
Frequency - Max 500MHz
Voltage - Supply 2.97 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number ICS85102
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SI5338A-B-GM - Silicon Labs | 336-2552-ND DigiKey Electronics
  • SI5338A-B-GM
  • Silicon Labs
  • IC CLK GEN I2C BUS PROG 24QFN
  • Unit Price $14.79000
  • 336-2552-ND
Additional Resources
Standard Package ? 96
Other Names 800-1150
800-1150-5
800-1150-ND
ICS85102AGILF
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 85102AGILFT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.60320

02:21:54 10/19/2018