Add To Favorites
844256DGILF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
62 22.55903 $1,398.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 844256DGILF-ND
Copy   844256DGILF-ND
Quantity Available 0

Factory Stock ?: 4,960
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

844256DGILF

Copy   844256DGILF
Description IC CLK SYNTHESIZER/BUFF 24TSSOP
Copy   IC CLK SYNTHESIZER/BUFF 24TSSOP
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series FemtoClock®
Packaging ? Tube ?
Part Status Active
Type Clock/Frequency Synthesizer, Fanout Distribution
PLL Yes with Bypass
Input Crystal
Output LVDS
Number of Circuits 1
Ratio - Input:Output 1:6
Differential - Input:Output No/Yes
Frequency - Max 625MHz
Divider/Multiplier Yes/No
Voltage - Supply 3.135V ~ 3.465V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 24-TSSOP-EP
Base Part Number ICS844256
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 62
Other Names ICS844256DGILF
ICS844256DGILF-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 844256DGILFT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $16.72020

20:38:25 2/18/2019