Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 5.74600 $14,365.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 841202AKI-245LFT-ND
Copy   841202AKI-245LFT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

841202AKI-245LFT

Copy   841202AKI-245LFT
Description IC CLOCK SYNTHESIZER 32-VFQFPN
Copy   IC CLOCK SYNTHESIZER 32-VFQFPN
Documents & Media
Datasheets 841202AKI-245LFT
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Clock/Frequency Synthesizer, Spread Spectrum Clock Generator
PLL -
Input -
Output LVDS
Number of Circuits 1
Ratio - Input:Output -
Differential - Input:Output -
Frequency - Max 250MHz
Divider/Multiplier -
Voltage - Supply 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VFQFPN (5x5)
Base Part Number ICS841202-245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500
Other Names ICS841202AKI-245LFT
ICS841202AKI-245LFT-ND
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 841202AKI-245LF-ND
  • Minimum Quantity: 490  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.51400

09:39:46 10/16/2018