Add To Favorites
83947AYI-147LFT Clock Fanout Buffer (Distribution), Multiplexer IC 2:9 250MHz 32-LQFP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 5.75900 $11,518.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 83947AYI-147LFT-ND
Copy   83947AYI-147LFT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

83947AYI-147LFT

Copy   83947AYI-147LFT
Description IC CLK BUFFER 2:9 250MHZ 32TQFP
Copy   IC CLK BUFFER 2:9 250MHZ 32TQFP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Clock Fanout Buffer (Distribution), Multiplexer IC 2:9 250MHz 32-LQFP

Copy   Clock Fanout Buffer (Distribution), Multiplexer IC 2:9 250MHz 32-LQFP
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 2:9
Differential - Input:Output No/No
Input LVCMOS, LVTTL
Output LVCMOS, LVTTL
Frequency - Max 250MHz
Voltage - Supply 2.375 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-TQFP (7x7)
Base Part Number ICS83947-147
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,000
Other Names ICS83947AYI-147LFT
ICS83947AYI-147LFT-ND
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 800-2278-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,111 - Immediate
  • Unit Price: $11.08000

09:02:17 10/17/2018