Add To Favorites
83905AGILFT Clock Fanout Buffer (Distribution) IC 1:6 100MHz 16-TSSOP (0.173", 4.40mm Width)
Product Overview
Digi-Key Part Number 800-2272-1-ND
Copy   800-2272-1-ND
Quantity Available 1,432
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

83905AGILFT

Copy   83905AGILFT
Description IC CLK BUFFER 1:6 100MHZ 16TSSOP
Copy   IC CLK BUFFER 1:6 100MHZ 16TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:6 100MHz 16-TSSOP (0.173", 4.40mm Width)

Copy   Clock Fanout Buffer (Distribution) IC 1:6 100MHz 16-TSSOP (0.173", 4.40mm Width)
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:6
Differential - Input:Output No/No
Input Crystal
Output LVCMOS, LVTTL
Frequency - Max 100MHz
Voltage - Supply 1.6 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number ICS83905
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 800-2272-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 $3.14
10 2.80700 $28.07
25 2.52600 $63.15
100 2.30150 $230.15
250 2.07700 $519.25
500 1.86368 $931.84
1,000 1.57178 $1,571.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 800-2059-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,113 - Immediate
  • Unit Price: $3.05000
  • Tape & Reel (TR) ? : 800-2272-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.44970
  • Digi-Reel® ? : 800-2272-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,432 - Immediate
  • Unit Price: Digi-Reel®

21:58:18 9/20/2018