Add To Favorites
8343AY-01LFT Clock Fanout Buffer (Distribution) IC 1:16 200MHz 32-LQFP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.72000 $16.72
10 15.20300 $152.03
25 14.06240 $351.56
100 12.92240 $1,292.24
250 11.78216 $2,945.54
500 11.02204 $5,511.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-1922-1-ND
Copy   800-1922-1-ND
Quantity Available 662
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8343AY-01LFT

Copy   8343AY-01LFT
Description IC CLK BUFFER 1:16 200MHZ 32TQFP
Copy   IC CLK BUFFER 1:16 200MHZ 32TQFP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:16 200MHz 32-LQFP

Copy   Clock Fanout Buffer (Distribution) IC 1:16 200MHz 32-LQFP
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:16
Differential - Input:Output No/No
Input LVCMOS, LVTTL
Output LVCMOS, LVTTL
Frequency - Max 200MHz
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-TQFP (7x7)
Base Part Number ICS8343-01
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • CWX823-040.0M - Connor-Winfield | CW458CT-ND DigiKey Electronics
  • CWX823-040.0M
  • Connor-Winfield
  • XTAL OSC XO 40.0000MHZ LVCMOS
  • Unit Price $1.96000
  • CW458CT-ND
Additional Resources
Standard Package ? 1
Other Names 800-1922-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 800-1922-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $9.44640
  • Digi-Reel® ? : 800-1922-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 662 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 8343AY-01LF-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $11.43900

17:53:22 1/22/2019