Add To Favorites
8304AMLFT Clock Fanout Buffer (Distribution) IC 1:4 200MHz 8-SOIC (0.154", 3.90mm Width)
Product Overview
Digi-Key Part Number 800-2584-1-ND
Copy   800-2584-1-ND
Quantity Available 2,114
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8304AMLFT

Copy   8304AMLFT
Description IC CLK BUFFER 1:4 200MHZ 8SOIC
Copy   IC CLK BUFFER 1:4 200MHZ 8SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:4 200MHz 8-SOIC (0.154", 3.90mm Width)

Copy   Clock Fanout Buffer (Distribution) IC 1:4 200MHz 8-SOIC (0.154", 3.90mm Width)
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:4
Differential - Input:Output No/No
Input LVCMOS, LVTTL
Output LVCMOS, LVTTL
Frequency - Max 200MHz
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ICS8304
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 49FCT3805APYGI - IDT, Integrated Device Technology Inc | 800-1338-5-ND DigiKey Electronics
  • 49FCT3805APYGI
  • IDT, Integrated Device Technology Inc
  • IC CLOCK BUFFER 1:5 20SSOP
  • Unit Price $1.51000
  • 800-1338-5-ND
  • RCLAMP3304N.TCT - Semtech Corporation | RCLAMP3304NCT-ND DigiKey Electronics
  • RCLAMP3304N.TCT
  • Semtech Corporation
  • TVS DIODE 3.3V 18V SLP2626P10
  • Unit Price $2.09000
  • RCLAMP3304NCT-ND
Additional Resources
Standard Package ? 1
Other Names 800-2584-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.40000 $11.40
10 10.36200 $103.62
25 9.58480 $239.62
100 8.80750 $880.75
250 8.03040 $2,007.60
500 7.51230 $3,756.15
1,000 6.89060 $6,890.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 800-1105-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 947 - Immediate
  • Unit Price: $11.07000
  • Tape & Reel (TR) ? : 800-2584-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $6.43840
  • Digi-Reel® ? : 800-2584-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,114 - Immediate
  • Unit Price: Digi-Reel®

18:51:56 9/25/2018