82V2058LDA Telecom IC Line Interface Unit (LIU) 144-TQFP (20x20)
Product Overview
Digi-Key Part Number 82V2058LDA-ND
Copy   82V2058LDA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

82V2058LDA

Copy   82V2058LDA
Description IC LIU E1 8CH SHORT HAUL 144TQFP
Copy   IC LIU E1 8CH SHORT HAUL 144TQFP
Detailed Description

Telecom IC Line Interface Unit (LIU) 144-TQFP (20x20)

Copy   Telecom IC Line Interface Unit (LIU) 144-TQFP (20x20)
Documents & Media
PCN Design/Specification Copper Bond Wire 16/Oct/2014
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tray ?
Part Status Active
Function Line Interface Unit (LIU)
Interface -
Voltage - Supply 3.13V ~ 3.47V
Current - Supply -
Operating Temperature -
Mounting Type Surface Mount
Package / Case 144-LQFP
Supplier Device Package 144-TQFP (20x20)
Includes -
Base Part Number IDT82V2058
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 30
Other Names IDT82V2058LDA
IDT82V2058LDA-ND

15:48:44 3/22/2019