Photo Not Available
82V2058LBB Telecom IC Line Interface Unit (LIU) 160-PBGA (15x15)
Product Overview
Digi-Key Part Number 82V2058LBB-ND
Copy   82V2058LBB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

82V2058LBB

Copy   82V2058LBB
Description IC LIU E1 8CH SHORT HAUL 160-BGA
Copy   IC LIU E1 8CH SHORT HAUL 160-BGA
Detailed Description

Telecom IC Line Interface Unit (LIU) 160-PBGA (15x15)

Copy   Telecom IC Line Interface Unit (LIU) 160-PBGA (15x15)
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tray ?
Part Status Active
Function Line Interface Unit (LIU)
Interface -
Voltage - Supply 3.13V ~ 3.47V
Current - Supply -
Operating Temperature -
Mounting Type Surface Mount
Package / Case 160-BGA
Supplier Device Package 160-PBGA (15x15)
Includes -
Base Part Number IDT82V2058
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 28
Other Names IDT82V2058LBB
IDT82V2058LBB-ND

18:04:09 3/23/2019