Add To Favorites
82V2044EPFG8 Telecom IC Transceiver 128-TQFP (14x20)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 22.68500 $22,685.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-1863-2-ND
Copy   800-1863-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

82V2044EPFG8

Copy   82V2044EPFG8
Description IC LINE INTERFC UNIT 4CH 128TQFP
Copy   IC LINE INTERFC UNIT 4CH 128TQFP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Telecom IC Transceiver 128-TQFP (14x20)

Copy   Telecom IC Transceiver 128-TQFP (14x20)
Documents & Media
Datasheets IDT82V2044E
IDT Suffixes
PCN Assembly/Origin Mult Device Assembly Site Add 26/Aug/2016
HTML Datasheet IDT Suffixes
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Transceiver
Interface LIU
Voltage - Supply 3.13 V ~ 3.47 V
Current - Supply 55mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 128-LQFP
Supplier Device Package 128-TQFP (14x20)
Includes -
Base Part Number IDT82V2044
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000
Other Names 800-1863-2
IDT82V2044EPFG8
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 82V2044EPFG-ND
  • Minimum Quantity: 15  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $32.28267

00:21:04 1/16/2019