82V2044EPF8 Telecom IC Transceiver 128-TQFP (14x20)
Product Overview
Digi-Key Part Number 82V2044EPF8-ND
Copy   82V2044EPF8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

82V2044EPF8

Copy   82V2044EPF8
Description IC LIU T1/E1 QUAD SHORT 128-TQFP
Copy   IC LIU T1/E1 QUAD SHORT 128-TQFP
Detailed Description

Telecom IC Transceiver 128-TQFP (14x20)

Copy   Telecom IC Transceiver 128-TQFP (14x20)
Documents & Media
Datasheets IDT82V2044E
IDT Suffixes
HTML Datasheet IDT Suffixes
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Transceiver
Interface LIU
Voltage - Supply 3.13V ~ 3.47V
Current - Supply 55mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 128-LQFP
Supplier Device Package 128-TQFP (14x20)
Includes -
Base Part Number IDT82V2044
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000
Other Names IDT82V2044EPF8
IDT82V2044EPF8-ND
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 82V2044EPF-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

22:45:17 2/16/2019