Photo Not Available
82V2044BB Telecom IC Transceiver 160-PBGA (15x15)
Product Overview
Digi-Key Part Number 82V2044BB-ND
Copy   82V2044BB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

82V2044BB

Copy   82V2044BB
Description IC LIU T1/E1 QUAD SHORT 160-BGA
Copy   IC LIU T1/E1 QUAD SHORT 160-BGA
Detailed Description

Telecom IC Transceiver 160-PBGA (15x15)

Copy   Telecom IC Transceiver 160-PBGA (15x15)
Documents & Media
Datasheets IDT82V2044
IDT Suffixes
HTML Datasheet IDT Suffixes
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series -
Packaging ? Tray ?
Part Status Active
Function Transceiver
Interface LIU
Voltage - Supply 3.13V ~ 3.47V
Current - Supply 55mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 160-BGA
Supplier Device Package 160-PBGA (15x15)
Includes -
Base Part Number IDT82V2044
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 28
Other Names IDT82V2044BB
IDT82V2044BB-ND

22:46:27 2/18/2019