• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 80HSPS1616CBRI-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

80HSPS1616CBRI

Description IC SERIAL RAPIDIO SWITCH 400FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Detailed Description

Serial RapidIO® Switch IC Wireless Infrastructure 400-FBGA (21x21)

Documents & Media
Datasheets 80HSPS1616
PCN Obsolescence/ EOL EOL Notice 30/Mar/2017
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series SPS-1616™
Packaging ? Tray ?
Part Status Obsolete
Type Serial RapidIO® Switch
Applications Wireless Infrastructure
Mounting Type Surface Mount
Package / Case 400-BBGA, FCBGA
Supplier Device Package 400-FBGA (21x21)
 
Additional Resources
Standard Package ? 36

01:37:20 6/20/2018

Send Feedback