Add To Favorites
74FCT16543ATPAG Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.17000 $2.17
10 1.96000 $19.60
34 1.75000 $59.50
102 1.57500 $160.65
272 1.40000 $380.80
510 1.22500 $624.75
1,020 1.01500 $1,035.30
2,516 0.94500 $2,377.62
5,032 0.91000 $4,579.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 800-2504-5-ND
Copy   800-2504-5-ND
Quantity Available 1,887
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74FCT16543ATPAG

Copy   74FCT16543ATPAG
Description IC TXRX NON-INVERT 5.5V 56TSSOP
Copy   IC TXRX NON-INVERT 5.5V 56TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP

Copy   Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series 74FCT
Packaging ? Tube ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 2
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 64mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
Base Part Number 74FCT16543
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 34
Other Names 800-2504-5
IDT74FCT16543ATPAG
IDT74FCT16543ATPAG-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74FCT16543ATPAG8-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.94500

10:56:44 12/13/2018